Infineon Technologies AGCY62138FV30LL-45ZXISRAM Chip
SRAM Chip Async Single 2.5V/3.3V 2M-bit 256K x 8 45ns 32-Pin TSOP-I Tray
| Compliant | |
| 3A991b.2.a. | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 2M | |
| 256K | |
| 8 | |
| SDR | |
| 18 | |
| 1 | |
| Asynchronous | |
| 45 | |
| 2.2 | |
| 2.5|3.3 | |
| 3.6 | |
| 18 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 18.5(Max) mm |
| Package Length | 8.2(Max) mm |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | TSOP-I |
| 32 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

