Infineon Technologies AGCY62138FLL-45SXITSRAM Chip
SRAM Chip Async Single 5V 2M-bit 256K x 8 45ns 32-Pin SOIC T/R
| Compliant | |
| 3A991b.2.a. | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 2M | |
| 256K | |
| 8 | |
| SDR | |
| 18 | |
| 1 | |
| Asynchronous | |
| 45 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 18 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.82(Max) |
| Package Width | 11.43(Max) |
| Package Length | 20.75(Max) |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 32 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

