Infineon Technologies AGCY62137FV30LL-45ZSXASRAM Chip
SRAM Chip Async Single 3V 2M-bit 128K x 16 45ns 44-Pin TSOP-II Tray Automotive AEC-Q100
| Compliant | |
| 3A991b.2.a. | |
| LTB | |
| 8542.32.00.41 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2M | |
| 128K | |
| 16 | |
| SDR | |
| 17 | |
| 1 | |
| Asynchronous | |
| 45 | |
| 2.2 | |
| 3 | |
| 3.6 | |
| 18 | |
| -40 | |
| 85 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.04(Max) |
| Package Width | 10.26(Max) |
| Package Length | 18.52(Max) |
| PCB changed | 44 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| 44 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

