Infineon Technologies AGCY62128ELL-45ZXASRAM Chip
SRAM Chip Async Single 5V 1M-bit 128K x 8 45ns 32-Pin TSOP-I Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.41 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1M | |
| 128K | |
| 8 | |
| SDR | |
| 17 | |
| 1 | |
| Asynchronous | |
| 45 | |
| 90nm | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 16 | |
| -40 | |
| 85 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 18.5(Max) mm |
| Package Length | 8.2(Max) mm |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | TSOP-I |
| 32 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

