Infineon Technologies AGCY6116A-55DMBSRAM Chip
SRAM Chip Async Single 5V 16K-bit 2K x 8 55ns 24-Pin CDIP
| Not Compliant | |
| 3A001a.2.c. | |
| Obsolete | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 16K | |
| 2K | |
| 8 | |
| SDR | |
| 11 | |
| 1 | |
| Asynchronous | |
| 55 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 100 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 4.19(Max) |
| Package Width | 13.97(Max) |
| Package Length | 32.51(Max) |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 24 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

