Infineon Technologies AGCY37512P256-100BGIComplex Programmable Logic Devices - CPLDs
CPLD Ultra37000Family 15KGates 512Macro Cells 100MHz 5V 292-Pin PBGA
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Ultra37000 | |
| EEPROM | |
| 32 | |
| 4 | |
| 512 | |
| 16 | |
| 15000 | |
| No | |
| 197 | |
| Yes | |
| Yes | |
| Yes | |
| 100 | |
| 6.5 | |
| 12 | |
| 100 | |
| No | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 3.3|5 | |
| 5 | |
| -40 | |
| 85 | |
| Industrial | |
| Ultra37000 | |
| Mounting | Surface Mount |
| Package Height | 1.73 |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 292 |
| Supplier Package | PBGA |
| 292 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

