Infineon Technologies AGCY37128VP160-83AXCTComplex Programmable Logic Devices - CPLDs
CPLD Ultra37000Family 3.8KGates 128Macro Cells 83MHz 3.3V 160-Pin TQFP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| Ultra37000 | |
| ROMLess | |
| 8 | |
| 4 | |
| 128 | |
| 16 | |
| 3800 | |
| No | |
| 133 | |
| Yes | |
| Yes | |
| Yes | |
| 83 | |
| 8 | |
| 15 | |
| 83 | |
| No | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 5|3.3 | |
| 5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Ultra37000 | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 24 |
| Package Length | 24 |
| PCB changed | 160 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 160 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
