Teledyne e2vCY37128P160-125AXI(E2VCYPRESS)Complex Programmable Logic Devices - CPLDs
CPLD Ultra37000Family 3.8KGates 128Macro Cells 125MHz 5V 160-Pin TQFP
| Compliant | |
| Obsolete | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| Ultra37000 | |
| ROMLess | |
| 8 | |
| 4 | |
| 128 | |
| 16 | |
| 3800 | |
| No | |
| 133 | |
| Yes | |
| Yes | |
| Yes | |
| 125 | |
| 6.5 | |
| 10 | |
| 125 | |
| No | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 3.3|5 | |
| 5 | |
| -40 | |
| 85 | |
| Industrial | |
| Ultra37000 | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 24 mm |
| Package Length | 24 mm |
| PCB changed | 160 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 160 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
