Infineon Technologies AGCY37064P44-154JIComplex Programmable Logic Devices - CPLDs
CPLD Ultra37000Family 2KGates 64Macro Cells 154MHz 5V 44-Pin PLCC
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Ultra37000 | |
| ROMLess | |
| 4 | |
| 4 | |
| 64 | |
| 16 | |
| 2000 | |
| No | |
| 37 | |
| Yes | |
| Yes | |
| Yes | |
| 154 | |
| 4.5 | |
| 7.5 | |
| 154 | |
| No | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 3.3|5 | |
| 5 | |
| -40 | |
| 85 | |
| Industrial | |
| Ultra37000 | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 16.71(Max) |
| Package Length | 16.71(Max) |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

