Infineon Technologies AGCY2X0147FLXCTSMD Crystal Oscillators
Oscillator XO ±35ppm LVPECL 60% 2.5V/3.3V 6-Pin CLCC SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Programmable Crystal Oscillator | |
| ±35 | |
| ±15 (10th) | |
| 60 | |
| LVPECL | |
| 2.375 | |
| 3.6 | |
| 2.5|3.3 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 6 |
| Standard Package Name | LCC |
| Supplier Package | CLCC |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
