Infineon Technologies AGCY2DL1510AZCClock Buffers and Drivers
Clock Fanout Buffer 10-OUT 1-IN 1:10 32-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:10 | |
| 10 | |
| 1500 | |
| 0.6@3.3V | |
| 0.6 | |
| 52% | |
| LVDS | |
| LVDS | |
| 2.375 | |
| 2.5|3.3 | |
| 3.465 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 32 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

