Infineon Technologies AGCY29422FLXIControlled Oscillators
Oscillator VCXO 15MHz to 2100MHz ±20ppm (Tol) ±30ppm (Stability) CML/HCSL/LVDS/LVPECL 55% 1.8V/2.5V/3.3V 8-Pin CLLCC SMD Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| VCXO | |
| 15 | |
| 2100 | |
| 15 to 2100 | |
| 15 to 2100 | |
| ±5ppm/Year | |
| ±20ppm | |
| ±30ppm | |
| 55 | |
| CML|HCSL|LVDS|LVPECL | |
| 1.71 | |
| 3.63 | |
| 0 to 3.63 | |
| 106 | |
| -40 | |
| 105 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

