Infineon Technologies AGCY29411LXI002SMD Crystal Oscillators
Oscillator XO ±30ppm CML/HCSL/LVDS/LVPECL 55% 1.8V/2.5V/3.3V 8-Pin CLLCC SMD Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Programmable Crystal Oscillator | |
| ±30 | |
| ±5 | |
| 55 | |
| LVPECL|CML|HCSL|LVDS | |
| 1.71 | |
| 3.63 | |
| 1.8|2.5|3.3 | |
| -40 | |
| 105 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.75(Max) mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 8 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
