Infineon Technologies AGCY27410FLTXITClock Generators and Synthesizers
Clock Generator 8MHz to 700MHz-IN 700MHz-OUT 48-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 12 | |
| 8 to 700 | |
| 700 | |
| 50 | |
| Crystal|CML|HCSL|LVCMOS|LVDS|LVPECL | |
| CML|HCSL|LVCMOS|LVDS|LVPECL | |
| 1.71 | |
| 3.46 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

