Infineon Technologies AGCY25701FLXCTSMD Crystal Oscillators
Oscillator XO ±25ppm 15pF 55% 3.3V 4-Pin CLCC SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Programmable Spread Spectrum Crystal Oscillator | |
| ±25 | |
| ±5 (1st) | |
| 15 | |
| 55 | |
| 3 | |
| 3.6 | |
| 3.3 | |
| -20 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 4 |
| Standard Package Name | LCC |
| Supplier Package | CLCC |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
