10-25% Off
Infineon Technologies AGCY25560SXCClock Generators and Synthesizers
Clock Generator 25MHz to 100MHz-IN 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 25 to 100 | |
| 50 | |
| Crystal | |
| 2.97 | |
| 3.63 | |
| 139 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.48(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 4.98(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

