| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete-Unconfirmed |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Outputs per Chip | 8 |
| Clock Input Frequency (MHz) | 8 to 166 |
| Maximum Output Frequency (MHz) | 166 |
| Typical Duty Cycle (%) | 50 |
| Input Logic Level | Crystal |
| Minimum Operating Supply Voltage (V) | 2.25 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Quiescent Current (mA) | 22(Typ) |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| Pin Count | 24 |