Infineon Technologies AGCY2544QC014TClock Generators and Synthesizers
Clock Generator 8MHz to 166MHz-IN 166MHz-OUT 24-Pin QFN EP
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 9 | |
| 8 to 166 | |
| 166 | |
| 50 | |
| Crystal|LVCMOS | |
| 2.25 | |
| 3.6 | |
| 22(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
