Infineon Technologies AGCY25404ZXI217TClock Generators and Synthesizers
Clock Generator 8MHz to 166MHz-IN 166MHz-OUT 20-Pin TSSOP
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 9 | |
| 8 to 166 | |
| 166 | |
| 50 | |
| Crystal | |
| 2.25 | |
| 3.6 | |
| 22(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
