Infineon Technologies AGCY25402SXI-016Clock Generators and Synthesizers
Clock Generator 8MHz to 166MHz-IN 166MHz-OUT 8-Pin SOIC N
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 8 to 166 | |
| 166 | |
| 50 | |
| Crystal|LVCMOS | |
| 2.25 | |
| 3.6 | |
| 14(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.48(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
