Infineon Technologies AGCY2309NZSXC-1HClock Buffers and Drivers
Clock Fanout Buffer 9-OUT 1-IN 1:9 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:9 | |
| 9 | |
| 133.33 | |
| 9.2@3V to 3.6V | |
| 9.2 | |
| 60% | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 32 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.46 |
| Package Width | 3.9 |
| Package Length | 9.89 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

