Infineon Technologies AGCY2308SXC-4Zero Delay Buffers
Zero Delay Buffer 8-Out LVCMOS Single-Ended 16-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Clock Driver | |
| 1 | |
| 8 | |
| 2 | |
| No | |
| 10 | |
| 133.3 | |
| 10 | |
| 133.3 | |
| 100 | |
| 200 | |
| 2.2 | |
| 2.2 | |
| No | |
| 60 | |
| LVCMOS|LVTTL | |
| LVCMOS | |
| Single-Ended | |
| Single-Ended | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.48(Max) |
| Package Width | 3.99(Max) |
| Package Length | 9.98(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

