Infineon Technologies AGCY2305SXC-1Zero Delay Buffers
Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock Driver | |
| 1 | |
| 5 | |
| 1 | |
| No | |
| 10 | |
| 133 | |
| 10 | |
| 133.33 | |
| 200 | |
| 250 | |
| 2.5 | |
| 2.5 | |
| No | |
| 60 | |
| LVCMOS|LVTTL | |
| LVCMOS | |
| Single-Ended | |
| Single-Ended | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.46 |
| Package Width | 3.9 |
| Package Length | 4.89 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

