Infineon Technologies AGCY2303SXCClock Generators and Synthesizers
Clock Generator 10MHz to 41.67MHz-IN 166.67MHz-OUT 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 10 to 41.67 | |
| 166.67 | |
| 50 | |
| LVCMOS|LVTTL | |
| LVCMOS | |
| 3 | |
| 3.6 | |
| 45 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.48(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

