Infineon Technologies AGCY2292FXIClock Generators and Synthesizers
Clock Generator 1MHz to 30MHz-IN 80MHz-OUT 16-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 6 | |
| 1 to 30 | |
| 80 | |
| 50 | |
| CMOS|Crystal | |
| CMOS | |
| 3 | |
| 5.5 | |
| 750 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.48(Max) |
| Package Width | 3.99(Max) |
| Package Length | 9.98(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

