Infineon Technologies AGCY2291FXClock Generators and Synthesizers
Clock Generator 1MHz to 30MHz-IN 90MHz-OUT 20-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 8 | |
| 1 to 30 | |
| 90 | |
| 50 | |
| CMOS|Crystal | |
| 3 | |
| 5.5 | |
| 750 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.37(Max) |
| Package Width | 7.62(Max) |
| Package Length | 13.03(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 20 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

