Infineon Technologies AGCY22801KSXC-019TClock Generators and Synthesizers
Clock Generator 1MHz to 133MHz-IN 200MHz-OUT 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 1 to 133 | |
| 200 | |
| 50 | |
| CMOS|Crystal | |
| LVCMOS | |
| 3.14 | |
| 3.47 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.48(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 4.98(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
