Infineon Technologies AGCY22381FXIClock Generators and Synthesizers
Clock Generator 1MHz to 150MHz-IN 166MHz-OUT 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 1 to 150 | |
| 166 | |
| 50 | |
| CMOS|Crystal|LVTTL | |
| CMOS | |
| 3.135 | |
| 3.465 | |
| 250 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| 70(Typ) | |
| Mounting | Surface Mount |
| Package Height | 1.48(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

