Infineon Technologies AGCY15V104QI-20LPXIFRAM
FRAM 4Mbit Serial-SPI Interface 1.8V 8-Pin GQFN Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| 4M | |
| 256K to 8M | |
| 512Kx8 | |
| 8 | |
| 20 | |
| Serial-SPI | |
| 1.71 | |
| 1.8 | |
| 1.89 | |
| 1.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) mm |
| Package Width | 3.23 mm |
| Package Length | 3.28 mm |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | GQFN |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
