Infineon Technologies AGCY15V104QI-20LPXCTFRAM
FRAM 4Mbit Serial-SPI Interface 1.8V 8-Pin GQFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| 4M | |
| 256K to 8M | |
| 512Kx8 | |
| 8 | |
| 20 | |
| Serial-SPI | |
| 1.71 | |
| 1.8 | |
| 1.89 | |
| 1.4 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 3.23 |
| Package Length | 3.28 |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | GQFN |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
