Infineon Technologies AGCY15V102QSN-108SXITFRAM
FRAM 2Mbit Serial-SPI Interface 1.8V 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| 2M | |
| 256K to 8M | |
| 256Kx8 | |
| 8 | |
| 7 | |
| Serial-SPI | |
| 1.71 | |
| 1.8 | |
| 1.89 | |
| 19 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.78(Max) mm |
| Package Width | 5.33(Max) mm |
| Package Length | 5.33(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
