Infineon Technologies AGCY15V102QN-50SXEFRAM
FRAM 2Mbit Serial-SPI Interface 1.8V Automotive 8-Pin SOIC EIAJ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2M | |
| 256K to 8M | |
| 256Kx8 | |
| 8 | |
| 9 | |
| Serial-SPI | |
| 1.71 | |
| 1.8 | |
| 1.89 | |
| 7 | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.78(Max) mm |
| Package Width | 5.38(Max) mm |
| Package Length | 5.33(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC EIAJ |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

