50-75% Off
Infineon Technologies AGCY15E064Q-SXEFRAM
FRAM 64Kbit Serial-SPI Interface 5V 8-Pin SOIC N Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| Automotive | Yes |
| PPAP | Unknown |
| 64K | |
| 1K to 256K | |
| 8Kx8 | |
| 8 | |
| 75 | |
| Serial-SPI | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 3.2 | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.48(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 4.98(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

