Infineon Technologies AGCY15B108QI-20LPXITFRAM
FRAM 8Mbit Serial-SPI Interface 2.5V/3.3V 8-Pin GQFN T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| 8M | |
| 256K to 8M | |
| 1Mx8 | |
| 8 | |
| 20 | |
| Serial-SPI | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| 1.75 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) mm |
| Package Width | 3.23 mm |
| Package Length | 3.28 mm |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | GQFN |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
