Infineon Technologies AGCY15B102N-ZS60XEFRAM
FRAM 2Mbit Parallel Interface 2.5V/3.3V 44-Pin TSOP-II Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2M | |
| 256K to 8M | |
| 128Kx16 | |
| 16 | |
| 105 | |
| Parallel | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 20 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.04(Max) |
| Package Width | 10.26(Max) |
| Package Length | 18.52(Max) |
| PCB changed | 44 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| 44 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
