Infineon Technologies AGCY14V116N-BZ30XITNVRAM
NVRAM NVSRAM Parallel 16Mbit 3V/3.3V 165-Pin FBGA T/R
| Compliant | |
| 3A991b.2.b. | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| NVSRAM | |
| 16M | |
| 1Mx16 | |
| 16 | |
| 30 | |
| 130nm | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 95 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.89 mm |
| Package Width | 15 mm |
| Package Length | 17 mm |
| PCB changed | 165 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 165 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

