Infineon Technologies AGCY14V101LA-BA45XINVRAM
NVRAM NVSRAM Parallel 1Mbit 3.3V 48-Pin FBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| NVSRAM | |
| 1M | |
| 128Kx8 | |
| 8 | |
| 45 | |
| 130nm | |
| Parallel | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 52 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.89 mm |
| Package Width | 6 mm |
| Package Length | 10 mm |
| PCB changed | 48 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 48 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
