Infineon Technologies AGCY14B108N-ZSP45XITNVRAM
NVRAM NVSRAM Parallel 8Mbit 3V 54-Pin TSOP-II T/R
| Compliant | |
| 3A991b.2.a. | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| NVSRAM | |
| 8M | |
| 512Kx16 | |
| 16 | |
| 45 | |
| Parallel | |
| 2.7 | |
| 3 | |
| 3.6 | |
| 57 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 10.26(Max) mm |
| Package Length | 22.52(Max) mm |
| PCB changed | 54 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| 54 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

