Infineon Technologies AGCY14B101LA-SZ25XINVRAM
NVRAM NVSRAM Parallel 1Mbit 3V 32-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| NVSRAM | |
| 1M | |
| 128Kx8 | |
| 8 | |
| 25 | |
| 130nm | |
| Parallel | |
| 2.7 | |
| 3 | |
| 3.6 | |
| 70 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.29(Max) |
| Package Width | 7.59(Max) |
| Package Length | 20.88(Max) |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 32 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

