Infineon Technologies AGCY14B101LA-SP25XITNVRAM
NVRAM NVSRAM Parallel 1Mbit 3V 48-Pin SSOP T/R
| Compliant | |
| 3A991b.2.a. | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| NVSRAM | |
| 1M | |
| 128Kx8 | |
| 8 | |
| 25 | |
| 130nm | |
| Parallel | |
| 2.7 | |
| 3 | |
| 3.6 | |
| 70 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.34(Max) mm |
| Package Width | 7.59(Max) mm |
| Package Length | 16(Max) mm |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

