Infineon Technologies AGCY14B101KA-SP25XINVRAM
NVRAM NVSRAM Parallel 1Mbit 3V 48-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| NVSRAM | |
| 1M | |
| 128Kx8 | |
| 8 | |
| 25 | |
| 130nm | |
| Parallel | |
| 2.7 | |
| 3 | |
| 3.6 | |
| 70 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.34(Max) |
| Package Width | 7.59(Max) |
| Package Length | 16(Max) |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 48 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

