Infineon Technologies AGCY14B064I-SFXINVRAM
NVRAM NVSRAM Serial-I2C 64Kbit 3V 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| NVSRAM | |
| 64K | |
| 8Kx8 | |
| 8 | |
| 900 | |
| Serial-I2C | |
| 2.7 | |
| 3 | |
| 3.6 | |
| 1 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.37(Max) mm |
| Package Width | 7.59(Max) mm |
| Package Length | 10.49(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

