SwitchcraftCXS3102A10SL3PConnector Circular
Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Solder | |
| 10SL-3 | |
| 16-20 | |
| No | |
| Brass | |
| Silver | |
| Nylon | |
| Black | |
| 13 | |
| 500V | |
| -40 | |
| 125 | |
| IP67 | |
| Threaded | |
| 300 |
This input/output CXS3102A10SL3P connector from Switchcraft is perfect for making a solid connection between your cylindrical cable housing. This RCP connector's 2 contacts that are made out of brass and plated with silver. It has a straight body orientation. It has a receptacle type gender. Its shell size is 10SL-3. This device has a maximum current rating of 13 A. It uses the solder termination method. This circular connector has an operating temperature of -40 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

