EmersonCXA10-48D15JDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -15V/15V 0.33A 10W 5-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Inverting|Non-Inverting|Step Down | |
| Isolated | |
| 2 | |
| 18 | |
| 48 | |
| 75 | |
| -15|15 | |
| 0.33 | |
| 10 | |
| 1500VDC | |
| DC/DC | |
| 400 | |
| Yes | |
| 0.15% | |
| 0.2% | |
| 81(Typ) | |
| Positive | |
| -40 | |
| 70 | |
| 12 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10(Max) |
| Package Width | 25.4 |
| Package Length | 50.8 |
| PCB changed | 5 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

