KyoceraCX5032GB18432H0HEQCrystals
Crystal 18.432MHz ±20ppm (Tol) ±30ppm (Stability) 12pF FUND 100Ohm 2-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal | |
| 18.432 | |
| ±20 | |
| ±30 | |
| 12 | |
| 100 | |
| Fundamental | |
| -10 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 3.2 mm |
| Package Length | 5 mm |
| PCB changed | 2 |
| Supplier Package | CSMD |
| 2 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

