KYOCERA AVX Components CorporationCX5032GB10000H0PESZZCrystals
Crystal 10MHz ±50ppm (Tol) ±50ppm (Stability) 12pF FUND 200Ohm 2-Pin CSMD
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 10 | |
| ±50 | |
| ±50 | |
| 12 | |
| 200 | |
| Fundamental | |
| -10 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 2 |
| Supplier Package | CSMD |
| 2 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

