KYOCERA AVX Components CorporationCX5032GB08000H0HEQZ1Crystals
Crystal 8MHz ±20ppm (Tol) ±30ppm (Stability) 12pF FUND 300Ohm 2-Pin SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.60.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal | |
| 8 | |
| ±20 | |
| ±30 | |
| 12 | |
| 300 | |
| Fundamental | |
| -10 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 2 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
