Pulse ElectronicsCX4005NLTRF Combiners and Dividers
Combiner/Splitter 1-IN 2-OUT 5MHz to 250MHz 6-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Combiner/Splitter | |
| IC | |
| 1 | |
| 2 | |
| 5 to 250 | |
| 22 | |
| 24 | |
| Single-Ended | |
| Single-Ended | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 5.33(Max) |
| Package Width | 6.48(Max) |
| Package Length | 7.87(Max) |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
