KYOCERA AVX Components CorporationCX3225GB32000D0HEQCCCrystals
Crystal 32MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 32 | |
| ±20 | |
| ±30 | |
| ±5 (1st) | |
| 8 | |
| 50 | |
| Fundamental | |
| -10 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 2.5 |
| Package Length | 3.2 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

