Analog DevicesCX3225GB22579D0HPQCCCrystals
Crystal 22.5792MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 60Ohm 4-Pin SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND-Unconfirmed | |
| 8541.60.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 22.5792 | |
| ±20 | |
| ±30 | |
| ±5 (1st) | |
| 8 | |
| 60 | |
| Fundamental | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 2.5 |
| Package Length | 3.2 |
| PCB changed | 4 |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

